JKL Components Blue LED Indicator Lamp, 12V dc, Wedge Base, 4.5mm Diameter
- RS Stock No.:
- 336-132
- Mfr. Part No.:
- LE-0504-01B
- Manufacturer:
- JKL Components
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP834.35
(exc. VAT)
PHP934.47
(inc. VAT)
- RS Stock No.:
- 336-132
- Mfr. Part No.:
- LE-0504-01B
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Blue | |
| Lamp Type | LED | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Peak Wavelength | 470nm | |
| Current Rating | 15mA | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Voltage Rating 12V dc | ||
Light Output Colour Blue | ||
Lamp Type LED | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Peak Wavelength 470nm | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- TW
Related links
- JKL Components Blue Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base 340mcd
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 10 mm Diameter

