Eaton Green Indicator Lamp, 400V, 16 mm Diameter
- RS Stock No.:
- 241-022
- Mfr. Part No.:
- 082155 L-PKZ0-GN(400V)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,966.92
(exc. VAT)
PHP2,202.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,966.92 |
*price indicative
- RS Stock No.:
- 241-022
- Mfr. Part No.:
- 082155 L-PKZ0-GN(400V)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 400V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Diameter | 16mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Series | L-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 400V | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Diameter 16mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
Series L-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series L-PKZ0 indicator light is designed for reliability and performance in demanding environments. This green, 400V neon lamp provides clear visibility and enhances safety by indicating operational status effectively. The product features a robust construction with a plastic bezel and a 16 mm opening diameter, making it ideal for a variety of applications. With a wide operational temperature range and effective electrical ratings, this indicator light meets industry standards and ensures optimal performance, providing peace of mind for users across many sectors.
Robust plastic construction for enhanced durability
Clear green lens for improved visibility in various lighting conditions
Versatile AC/DC voltage compatibility ensures widespread usability
Compact dimensions facilitate easy integration into existing systems
Designed to withstand extreme ambient temperatures from -25 °C to 55 °C
Compliance with CE standards guarantees quality and safety
Designed with low heat dissipation, ensuring energy efficiency
Related links
- Eaton Green Indicator Lamp 16 mm Diameter
- Eaton Green Indicator Lamp 16 mm Diameter
- Eaton White Indicator Lamp 16 mm Diameter
- Eaton Red Indicator Lamp 16 mm Diameter
- Eaton White Indicator Lamp 16 mm Diameter
- Eaton Red Indicator Lamp 16 mm Diameter
- Eaton White Indicator Lamp 16 mm Diameter
- Oxley Green Indicator Lamp Single Chip 12V dc 60 V dc 10 mm Diameter, 340mcd
