EAO T1 Bi-Pin Filament Indicator Lamp, White, 18V, 25mA
- RS Stock No.:
- 640-647
- Mfr. Part No.:
- 10-1611.1199
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP380.05
(exc. VAT)
PHP425.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP380.05 |
*price indicative
- RS Stock No.:
- 640-647
- Mfr. Part No.:
- 10-1611.1199
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 18V | |
| Product Type | Filament Indicator Lamp | |
| Sub Type | Filament Indicator Lamp | |
| Lamp Base/Socket | T1 Bi-Pin | |
| Current | 25mA | |
| Lens Colour | White | |
| Lamp Designation | T1 | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 18V | ||
Product Type Filament Indicator Lamp | ||
Sub Type Filament Indicator Lamp | ||
Lamp Base/Socket T1 Bi-Pin | ||
Current 25mA | ||
Lens Colour White | ||
Lamp Designation T1 | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Filament Lamp is a high-quality lighting solution designed for various applications requiring reliable illumination. With its elegant white light, this T1 Bi-Pin lamp seamlessly combines classic design with modern functionality. Ideal for both decorative and practical uses, it operates effortlessly on 18 V AC/DC power, making it versatile for a range of environments. The design is not only sleek but also lightweight, ensuring easy installation while meeting stringent compliance standards for safety and environmental impact. Users can trust the lamps consistent performance backed by robust certification, enhancing its appeal for those seeking quality and reliability in their lighting choices.
Illuminates spaces with a bright, inviting white light
Lightweight construction allows for easy handling during installation
Complies with REACH standards, ensuring safety and peace of mind
RoHS compliant, contributing to environmentally friendly practices
Optimised for 18 V AC/DC to provide consistent power and performance
Designed for versatility, suitable for both commercial and residential use
Related links
- EAO T1 Bi-Pin Filament Indicator Lamp 24V, 20mA
- EAO T1 Bi-Pin Filament Indicator Lamp 36V, 20mA
- EAO BI-Pin Filament Indicator Lamp 12V, 25mA
- EAO Filament Indicator Lamp 48V, 25mA
- EAO Filament Indicator Lamp 48V ac, 25mA
- EAO Filament Indicator Lamp 28V, 40mA
- EAO Filament Indicator Lamp 60V, 20mA
- EAO Filament Indicator Lamp 30V, 40mA
