EAO Filament Indicator Lamp, White, 60V, 20mA
- RS Stock No.:
- 640-635
- Mfr. Part No.:
- 10-1220.1179
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP664.82
(exc. VAT)
PHP744.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP664.82 |
*price indicative
- RS Stock No.:
- 640-635
- Mfr. Part No.:
- 10-1220.1179
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Filament Indicator Lamp | |
| Voltage | 60V | |
| Sub Type | Filament Indicator Lamp | |
| Current | 20mA | |
| Lens Colour | White | |
| Lamp Designation | T6.9 | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Filament Indicator Lamp | ||
Voltage 60V | ||
Sub Type Filament Indicator Lamp | ||
Current 20mA | ||
Lens Colour White | ||
Lamp Designation T6.9 | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Filament Lamp delivers reliable illumination with a striking white light, ideal for various applications where consistent and efficient lighting is essential. Designed for a voltage range of 60 V AC/DC, this product stands out for its impressive operation current, ensuring vibrant luminosity even in challenging environments. With a lightweight construction, it offers both durability and ease of installation, making it a suitable choice for both commercial and domestic use. Certified under REACH and RoHS, this lamp not only meets industry standards but also underscores a commitment to environmentally friendly practices. The T6.9 design applies contemporary aesthetic sensibilities, making it a practical addition to modern lighting solutions, all while enhancing visibility and enhancing ambience in any setting.
Illumination colour is a clean and crisp white for optimal visibility
Engineered for versatility with compatibility for both AC and DC systems
Lightweight design simplifies handling and installation processes
Compliant with environmental regulations ensuring safer operation
T6.9 form factor provides a sleek, modern appearance suited to various applications
