Wera 13/16 in 3/8 in Drive Impact Socket, 63mm length
- RS Stock No.:
- 827-758
- Mfr. Part No.:
- 05005573001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP1,907.30
(exc. VAT)
PHP2,136.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,907.30 |
*price indicative
- RS Stock No.:
- 827-758
- Mfr. Part No.:
- 05005573001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | Hexagon | |
| Socket Size | 13/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type Hexagon | ||
Socket Size 13/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket with 3/8 inch drive is expertly designed for high-stress environments, making it an Ideal companion for both electric and pneumatic wrenches. This long socket effectively reaches into tight spaces, ensuring effortless access to low-lying couplings and protruding thread rods. The innovative Impaktor technology significantly enhances service life, even under extreme conditions, making it a reliable choice for professionals and DIY enthusiasts alike. With its hexagon profile, this socket offers precision and reduces wear on bolt edges, ensuring efficient torque transmission. Featured with a Take it easy tool Finder for quick identification, this tool embodies convenience and efficiency in every task it undertakes.
Robust forged design ensures longevity under high stress
Long socket design allows access to tight spaces and low-lying couplings
Hexagon profile optimises power transmission and reduces wear on fasteners
Take it easy tool Finder with colour coding streamlines tool selection
Compatible with electric or pneumatic wrenches for versatile applications
Cross hole and ring socket secure the attachment of safety pins or rings on machine tools
Ideal for demanding environments, maintaining high performance consistently
Related links
- Wera 15/16 in 3/8 in Drive Impact Socket, 63mm length
- Wera 13 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1 in 3/8 in Drive Impact Socket, 63mm length
- Wera 7/8 in 3/8 in Drive Impact Socket, 63mm length
