Wera 15/16 in 3/8 in Drive Impact Socket, 63mm length
- RS Stock No.:
- 827-750
- Mfr. Part No.:
- 05005575001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP2,040.37
(exc. VAT)
PHP2,285.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,040.37 |
*price indicative
- RS Stock No.:
- 827-750
- Mfr. Part No.:
- 05005575001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Size | 15/16 in | |
| Socket Type | Hexagon | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Size 15/16 in | ||
Socket Type Hexagon | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket with 3/8 inch drive is designed for robust performance in extreme conditions. Engineered for use with electric and pneumatic wrenches, this long socket excels in reaching low-lying couplings and protruding thread rods in tight spaces. Featuring Advanced Impaktor technology, it promises an extended service life even under high-stress applications. The easy-to-use Take it easy tool Finder system employs colour coding to facilitate quick identification, while the hexagon profile ensures precise screw driving with minimal damage to bolt edges. Ideal for professionals, this deep socket is a versatile addition to any toolkit.
Robust design specifically for high-stress applications
Long socket construction enables access to difficult couplings
Compatible with electric and pneumatic wrenches for versatile use
Impaktor technology enhances durability and service life
Hexagon profile reduces damage to fasteners while ensuring high torque transmission
Take it easy tool Finder system aids in fast and efficient tool selection
Cross hole and ring socket design allows secure attachment to safety pins
Optimised for both external hex bolts and screws, providing versatility in applications
Related links
- Wera 15 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 13/16 in 3/8 in Drive Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1 in 3/8 in Drive Impact Socket, 63mm length
- Wera 7/8 in 3/8 in Drive Impact Socket, 63mm length
