Bosch 1/4 in 1/4 in Drive Impact Driver, 8mm length

N

Subtotal (1 unit)*

PHP1,031.56

(exc. VAT)

PHP1,155.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,031.56

*price indicative

RS Stock No.:
693-054
Mfr. Part No.:
2608522351
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Unit of Measure

Imperial

Product Type

Impact Driver

Socket Size

1/4 in

Socket Type

Hexagon

Drive Size

1/4in

Number of Pieces

1

Material

Steel

Overall Length

8mm

Drive Type

Hex

RoHS Status: Exempt

The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.

Packaged in C1a packaging types

Minimum order quantity of 1 unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy