TE Connectivity 6609007-7, 250V ac 20A Snap-in IEC Filter Female 0 Fuse, Wire

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP20,832.01

(exc. VAT)

PHP23,331.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP2,083.201PHP20,832.01
50 +PHP2,041.575PHP20,415.75

*price indicative

RS Stock No.:
815-260
Mfr. Part No.:
6609007-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IEC Filter

Series

EEJ Series

Number of Fuses

0

Current

20A

Orientation

Right Angle

Connector Gender

Female

Filter Type

Power Line

Voltage

250V ac

Mount Type

Snap-in

Operating Frequency

60Hz

IEC Connector Type

IEC

Maximum Operating Temperature

40°C

Termination Type

Wire

Minimum Operating Temperature

-10°C

Contact Gender

Male

Standards/Approvals

VDE

COO (Country of Origin):
CN
The TE Connectivity EMI/RFI filter selector chart is designed to assist in the selection of suitable filters for various applications, ensuring optimal EMI/RFI attenuation for equipment.

Attenuates conducted EMI/RFI interference for enhanced equipment protection

Designed for use in medical and standard power supply applications

Supports multiple filtering options with comprehensive technical data provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy