Astrodyne TDI 080SV.00300.00, 250V 3A Snap-in Filter Unit Male, Quick Disconnect
- RS Stock No.:
- 734-841
- Mfr. Part No.:
- 080SV.00300.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP544.47
(exc. VAT)
PHP609.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP544.47 |
| 10 - 49 | PHP478.95 |
| 50 - 99 | PHP429.84 |
| 100 + | PHP340.80 |
*price indicative
- RS Stock No.:
- 734-841
- Mfr. Part No.:
- 080SV.00300.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 80 | |
| Product Type | Filter Unit | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Snap-in | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Quick Disconnect | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Width | 31.1mm | |
| Height | 55.95mm | |
| Depth | 24.2mm | |
| Standards/Approvals | IEC 60939 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 80 | ||
Product Type Filter Unit | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Snap-in | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Termination Type Quick Disconnect | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Width 31.1mm | ||
Height 55.95mm | ||
Depth 24.2mm | ||
Standards/Approvals IEC 60939 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Snap-in single stage IEC inlet filter with rated current of 3A is available with quick disconnect tabs and offers general purpose use. It carries agency approvals including UL, IEC 60939, and CSA C22.2. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Single Stage
Y-cap Value can be adjusted
Related links
- Astrodyne TDI 080S.00300.00 Quick Disconnect
- Astrodyne TDI 080SM.00300.00 Quick Disconnect
- Astrodyne TDI 080SV.01500.00 Quick Disconnect
- Astrodyne TDI 080SV.01000.00 Quick Disconnect
- Astrodyne TDI 084SM.00300.00 Tab
- Astrodyne TDI 082SM.00300.00 Tab
- Astrodyne TDI 082S.00300.00 Tab
- Astrodyne TDI 084S.00300.00 Tab
