Astrodyne TDI 084M.00601.00, 250V 6A Panel Mount Filter Unit Male On-Off 2 Fuse, Wire Leads
- RS Stock No.:
- 734-802
- Mfr. Part No.:
- 084M.00601.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP200.65
View bulk pricing optionsSubtotal (1 unit)*
PHP1,354.72
(exc. VAT)
PHP1,517.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,354.72 | - |
| 5 + | PHP1,314.59 | PHP200.65 |
*price indicative
- RS Stock No.:
- 734-802
- Mfr. Part No.:
- 084M.00601.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | 084M | |
| Number of Fuses | 2 | |
| Current | 6A | |
| Switch Type | On-Off | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Panel Mount | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Wire Leads | |
| Contact Gender | Male | |
| Height | 1.72in | |
| Depth | 1.26in | |
| Width | 2.39in | |
| Standards/Approvals | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series 084M | ||
Number of Fuses 2 | ||
Current 6A | ||
Switch Type On-Off | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Panel Mount | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Termination Type Wire Leads | ||
Contact Gender Male | ||
Height 1.72in | ||
Depth 1.26in | ||
Width 2.39in | ||
Standards/Approvals EN 60939 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with double fuse holder and switch are Compact integrated power entry units designed for rated currents including 6A and are available in low leakage medical options. They feature two safety fuses on line and NEUTRAL along with an on off switch. These modules are approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Single Stage
Easy to use and install
Y cap Value can be adjusted
Related links
- Astrodyne TDI 084M.00601.00-RSI Quick Disconnect
- Astrodyne TDI 084M.00301.00-RSI Wire Leads
- Astrodyne TDI 084M.01001.00-RSI Wire Leads
- Astrodyne TDI 084.00101.00-RSI Wire Leads
- Astrodyne TDI 080M.00601.00 Wire Leads
- Astrodyne TDI 085M.00601.00 Wire Leads
- Astrodyne TDI 082M.00601.00-RSI Wire Leads
- Astrodyne TDI 082M.00601.00 Tab
