Astrodyne TDI 085SM.00600.00, 250V 6A Snap-in Filter Unit Male On-Off, Tab
- RS Stock No.:
- 734-729
- Mfr. Part No.:
- 085SM.00600.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,602.33
(exc. VAT)
PHP1,794.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,602.33 |
| 5 + | PHP1,553.94 |
*price indicative
- RS Stock No.:
- 734-729
- Mfr. Part No.:
- 085SM.00600.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | 085SM | |
| Current | 6A | |
| Switch Type | On-Off | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Snap-in | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Tab | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Height | 1.85in | |
| Standards/Approvals | IEC 60939 | |
| Width | 2.79in | |
| Depth | 1.22in | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series 085SM | ||
Current 6A | ||
Switch Type On-Off | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Snap-in | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Termination Type Tab | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Height 1.85in | ||
Standards/Approvals IEC 60939 | ||
Width 2.79in | ||
Depth 1.22in | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Snap-in single stage filtered power entry module designed for rated currents including 6A and features adjustable Y-cap value. It is approved by UL, IEC 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and office automation equipment.
ON-OFF Switch
Single Stage
