Astrodyne TDI 085S.00600.00, 250V 6A Snap-in Filter Unit Male On-Off, Quick Disconnect

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,359.49

(exc. VAT)

PHP1,522.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,359.49
5 +PHP1,318.24

*price indicative

RS Stock No.:
734-722
Mfr. Part No.:
085S.00600.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Product Type

Filter Unit

Series

085S

Current

6A

Orientation

Straight

Switch Type

On-Off

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Snap-in

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Termination Type

Quick Disconnect

Contact Gender

Male

Depth

2.79in

Width

1.22in

Standards/Approvals

IEC 60939

Height

1.85in

COO (Country of Origin):
CN
The Astrodyne TDI Snap-in single stage filtered power entry module designed for rated currents including 6A and features adjustable Y-cap value. It is approved by UL, IEC 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and office automation equipment.

ON-OFF Switch

Single Stage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy