Astrodyne TDI 085M.01001.00, 250V 10A Screw Filter Unit Male SPST, Tab
- RS Stock No.:
- 734-720
- Mfr. Part No.:
- 085M.01001.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,078.63
(exc. VAT)
PHP1,208.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,078.63 | - |
| 5 + | PHP1,046.66 | 2% |
*price indicative
- RS Stock No.:
- 734-720
- Mfr. Part No.:
- 085M.01001.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | 085M | |
| Current | 10A | |
| Orientation | Straight | |
| Switch Type | SPST | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Tab | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Width | 1.12in | |
| Standards/Approvals | EN 60939 | |
| Height | 1.34in | |
| Depth | 2in | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series 085M | ||
Current 10A | ||
Orientation Straight | ||
Switch Type SPST | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Termination Type Tab | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Width 1.12in | ||
Standards/Approvals EN 60939 | ||
Height 1.34in | ||
Depth 2in | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with switch are Compact IEC inlet modules featuring an integrated SPST on off switch and are available with quick disconnect tabs. These modules are agency approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Easy to use and install
Y-cap Value can be adjusted
