Astrodyne TDI 084.01001.00, 250V 10A Screw Filter Unit Male On-Off 2 Fuse, Quick Disconnect
- RS Stock No.:
- 734-710
- Mfr. Part No.:
- 084.01001.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,512.05
(exc. VAT)
PHP1,693.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,512.05 |
| 5 + | PHP1,466.79 |
*price indicative
- RS Stock No.:
- 734-710
- Mfr. Part No.:
- 084.01001.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 84 | |
| Product Type | Filter Unit | |
| Number of Fuses | 2 | |
| Current | 10A | |
| Orientation | Straight | |
| Switch Type | On-Off | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Quick Disconnect | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60939 | |
| Height | 44mm | |
| Depth | 32mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 84 | ||
Product Type Filter Unit | ||
Number of Fuses 2 | ||
Current 10A | ||
Orientation Straight | ||
Switch Type On-Off | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Quick Disconnect | ||
Contact Gender Male | ||
Standards/Approvals EN 60939 | ||
Height 44mm | ||
Depth 32mm | ||
Width 61mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with double fuse holder and switch are Compact integrated power entry units designed for rated currents including 10A and are available in general purpose use. They feature two safety fuses on line and NEUTRAL along with an on off switch. These modules are approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Single Stage
Easy to use and install
Y cap Value can be adjusted
Related links
- Astrodyne TDI 084.01001.00-RSI Quick Disconnect
- Astrodyne TDI 083.01001.00 Quick Disconnect
- Astrodyne TDI 082.01001.00-RSI Quick Disconnect
- Astrodyne TDI 083M.01001.00 Quick Disconnect
- Astrodyne TDI 082M.01001.00 Quick Disconnect
- Astrodyne TDI 081.00301.00 Quick Disconnect
- Astrodyne TDI 084.00601.00 Quick Disconnect
- Astrodyne TDI 082.00601.00-RSI Quick Disconnect
