Astrodyne TDI 080S.00100.00, 250V 1A Clip Filter Unit Male, Quick Disconnect

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP672.30

View bulk pricing options

Subtotal (1 unit)*

PHP558.77

(exc. VAT)

PHP625.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP558.77-
10 - 49PHP491.54PHP672.30
50 - 99PHP441.69PHP5,854.00
100 +PHP348.95PHP20,982.00

*price indicative

RS Stock No.:
734-649
Mfr. Part No.:
080S.00100.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Product Type

Filter Unit

Series

80

Current

1A

Orientation

Straight

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Clip

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Quick Disconnect

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Contact Gender

Male

Standards/Approvals

IEC 60939

Width

31.1mm

Depth

24.2mm

Height

55.94mm

COO (Country of Origin):
CN
The Astrodyne TDI Snap-in single stage IEC inlet filter with rated current of 1A is available with quick disconnect tabs and offers general purpose use. It carries agency approvals including UL, IEC 60939, and CSA C22.2. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.

Single Stage

Y-cap Value can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy