Schurter 3-130-953, 250V 2A Screw Filter, Quick Connect

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP2,199.79

(exc. VAT)

PHP2,463.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP1,099.895PHP2,199.79
10 +PHP1,077.765PHP2,155.53

*price indicative

RS Stock No.:
725-762
Mfr. Part No.:
3-130-953
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

5124

Product Type

Filter

Current

2A

Orientation

Straight

Filter Type

Line

Voltage

250V

Mount Type

Screw

Operating Frequency

60Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Termination Type

Quick Connect

Height

24.6mm

Depth

54.5mm

Standards/Approvals

VDE

Width

48.6mm

COO (Country of Origin):
CZ
The Schurter Appliance Inlet With Filter designed for seamless integration in demanding applications, combining reliable power entry with superior electromagnetic interference suppression. This Compact IEC C14 appliance inlet boasts a robust design optimized for both snap-in and screw-on mounting, making it Ideal for environments with high disturbance levels. Its unique combination of high attenuation capabilities and a protection class I rating ensures a safe and efficient operation in various industrial settings. Suitable for usage compliant with IEC and UL standards, it supports both standard and medical versions while ensuring long-lasting performance even under challenging conditions.

Compact design allows for easy installation in various settings

High attenuation ensures effective suppression of electromagnetic interference

Rated for up to 15 A catering to a wide range of electrical requirements

Compliant with IEC 60939 and UL 498 standards ensuring reliability and safety

Protection class I rating makes it suitable for sensitive equipment

Available with snap-in or screw-on mounting options for versatility

Quick connect terminals facilitate fast and straightforward wiring

Dedicated versions for medical applications provide enhanced safety features

Durable construction withstands high operational temperatures up to 85 °C

V-Lock cord retaining design prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy