TE Connectivity 6609951-5, 120V 10A Panel Mount Power Connector Female 1 Fuse, Quick Connect
- RS Stock No.:
- 679-181
- Mfr. Part No.:
- 6609951-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
PHP16,702.71
(exc. VAT)
PHP18,707.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,702.71 | PHP3,340.542 |
*price indicative
- RS Stock No.:
- 679-181
- Mfr. Part No.:
- 6609951-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Connector | |
| Number of Fuses | 1 | |
| Current | 10A | |
| Connector Gender | Female | |
| Voltage | 120V | |
| Mount Type | Panel Mount | |
| Operating Frequency | 50Hz, 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Quick Connect | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Connector | ||
Number of Fuses 1 | ||
Current 10A | ||
Connector Gender Female | ||
Voltage 120V | ||
Mount Type Panel Mount | ||
Operating Frequency 50Hz, 60Hz | ||
Maximum Operating Temperature 40°C | ||
Termination Type Quick Connect | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity AC Power Entry Modules 10A Dual Fuse SNA are designed for efficient power management and protection in electronic systems. With dual fuses, they provide enhanced safety by offering overload and short-circuit protection. These modules are Ideal for AC-powered devices, ensuring reliable power entry and distribution in various industrial and commercial applications.
RoHS compliant
Related links
- Schurter 5200.1023.1 Quick Connect
- Schurter KMF1.1193.11 250 V ac 10A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter KMF1.1291.11 250 V ac 10A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter 5200.0223.1 Quick Connect
- Schurter 4304.4002 Quick Connect
- Schurter DD12.4111.111 Quick Connect
- Schurter 4304.4001 Quick Connect
- Schurter 4304.4004 Quick Connect
