Schurter C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 870-3287
- Distrelec Article No.:
- 304-44-796
- Mfr. Part No.:
- DD11.0124.1111
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP67,354.00
(exc. VAT)
PHP75,436.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | PHP1,347.08 | PHP67,354.00 |
| 250 + | PHP1,212.372 | PHP60,618.60 |
*price indicative
- RS Stock No.:
- 870-3287
- Distrelec Article No.:
- 304-44-796
- Mfr. Part No.:
- DD11.0124.1111
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | DD11 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals No | ||
Shuttered No | ||
Series DD11 | ||
DD11 Series Power Entry Module (without filter)
The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.
They come with a V-lock notch as standard and are equipped with 4.8 x 0.8mm quick connect terminals. These units are non-filtered.
Features:
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately
Standards
VDE Certificate Number: 40018283
UL File Number: E93617
UL File Number: E93617
Related links
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C18 250V Female 10A
- Schurter C14 Right Angle Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector 250 V Female 10A
- Schurter C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
