Schurter C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 867-7308
- Distrelec Article No.:
- 302-15-334
- Mfr. Part No.:
- 4304.6090
- Manufacturer:
- Schurter
Subtotal (1 unit)*
PHP1,012.90
(exc. VAT)
PHP1,134.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 148 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,012.90 |
*price indicative
- RS Stock No.:
- 867-7308
- Distrelec Article No.:
- 302-15-334
- Mfr. Part No.:
- 4304.6090
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Switch Type | 2 Pole | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Rewireable | Yes | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 6765 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Switch Type 2 Pole | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Termination Type Solder | ||
Rewireable Yes | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 6765 | ||
6765 Series Power Entry Modules
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.
Features:
Panel Mount: Screw-on Version from Front or Rear Side
Solder Terminals or Quick Connect Terminals
Related links
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C18 250V Female 10A
- Schurter C14 Straight Panel Mount IEC Connector 250 V Female 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Schurter C14 Right Angle Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
