Schurter C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP37,301.00

(exc. VAT)

PHP41,777.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 200PHP746.02PHP37,301.00
250 +PHP671.418PHP33,570.90

*price indicative

RS Stock No.:
870-3261
Distrelec Article No.:
304-44-794
Mfr. Part No.:
DD11.0111.1111
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Panel Mount

Current

10A

Orientation

Straight

Connector Gender

Female

Switch Type

2 Pole

Number of Fuses

1

Voltage

250V

Termination Type

Quick Connect

Rewireable

Yes

Fuse Size

5 x 20 mm

Contact Gender

Male

Standards/Approvals

No

Shuttered

No

Series

DD11

COO (Country of Origin):
CZ

DD11 Series Power Entry Module (without filter)


The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.

They come with a V-lock notch as standard and are equipped with 4.8 x 0.8mm quick connect terminals. These units are non-filtered.

Features:

Ultra-compact design. Ideal for low profile designs

All single elements are already wired

Fuse drawer meets requirements of medical standard IEC/EN 60601-1

Ideal for application with high transient loads

Suitable for use in equipment according to IEC/UL 60950

Note

Fuse Holders must be ordered separately

Standards

VDE Certificate Number: 40018283
UL File Number: E93617

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy