Schurter C20 Straight Panel Mount IEC Connector, 250V Male, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP15,255.30

(exc. VAT)

PHP17,085.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 400PHP152.553PHP15,255.30
500 +PHP137.298PHP13,729.80

*price indicative

RS Stock No.:
869-3186
Mfr. Part No.:
4798.9100
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C20

Product Type

IEC Connector

Mount Type

Panel Mount

Current

20A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Rewireable

Yes

Termination Type

Quick Connect

Contact Gender

Male

Standards/Approvals

No

Shuttered

No

Series

4798

4798 Series


Professional range of Schurter power entry modules from the 4798 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount

IEC Connector Type - C20

Body Orientation - Straight

Termination Method - Quick Connector, Solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy