Schurter C14 Straight Panel Mount IEC Connector, 250V Female, 10A
- RS Stock No.:
- 726-013
- Mfr. Part No.:
- 3-144-641
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP871.00
(exc. VAT)
PHP975.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | PHP174.20 | PHP871.00 | - |
| 25 + | PHP169.056 | PHP845.28 | 2% |
*price indicative
- RS Stock No.:
- 726-013
- Mfr. Part No.:
- 3-144-641
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Rewireable | No | |
| Contact Gender | Female | |
| Shuttered | No | |
| Series | 6600-3 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Termination Type Screw | ||
Rewireable No | ||
Contact Gender Female | ||
Shuttered No | ||
Series 6600-3 | ||
- COO (Country of Origin):
- CZ
The Schurter IEC Appliance Outlet F Screw-On Mounting Front Side is a reliable connector solution designed for household and industrial appliances. Built with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Its robust thermoplastic housing and screw-on mounting design ensure secure installation and safe operation under varying environmental conditions.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP30 protection according to IEC 60529 with allowable operating temperature from -25°C to 70°C
Screw-on panel thickness up to 8 mm with mounting screw torque of max 0.5Nm
Related links
- Schurter C14 Straight Panel Mount IEC Connector 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector 10A
- Schurter C14 250V Female, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Schurter C14 Straight Panel Mount IEC Connector 10A
