Schurter C14 Straight Panel Mount IEC Connector, 250V Female, 10A
- RS Stock No.:
- 726-003
- Mfr. Part No.:
- 3-144-632
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP718.43
(exc. VAT)
PHP804.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP143.686 | PHP718.43 |
| 50 - 245 | PHP139.376 | PHP696.88 |
| 250 - 495 | PHP135.196 | PHP675.98 |
| 500 + | PHP131.14 | PHP655.70 |
*price indicative
- RS Stock No.:
- 726-003
- Mfr. Part No.:
- 3-144-632
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Rewireable | No | |
| Contact Gender | Male | |
| Shuttered | No | |
| Series | 6100-3 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder | ||
Rewireable No | ||
Contact Gender Male | ||
Shuttered No | ||
Series 6100-3 | ||
- COO (Country of Origin):
- CH
The Schurter IEC Appliance Inlet C14 is a screw-on mounting component designed with sustainability in mind, offering a CO2 reduction of 2.75 kg per packaging unit when MADE from plant-based plastics. It complies with enhanced glow-wire test requirements, ensuring safety and reliability in unattended household appliances. With robust dielectric strength and protection features, this inlet is suitable for a wide range of electrical applications while maintaining eco-friendly material standards.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP40 protection or IP54 with sealing kit according to IEC 60529
Housing MADE of thermoplastic black UL 94V 0 with screw mounting torque up to 0.5Nm
Related links
- Schurter C14 Straight Panel Mount IEC Connector 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector 10A
- Schurter C14 250V Female, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Schurter C14 Straight Panel Mount IEC Connector 10A
