Schurter C14 Straight Panel Mount IEC Connector, 250V Female, 10A
- RS Stock No.:
- 726-009
- Mfr. Part No.:
- 3-144-638
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP208.20
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP693.96
(exc. VAT)
PHP777.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP138.792 | PHP693.96 | - |
| 50 - 245 | PHP134.628 | PHP673.14 | PHP208.20 |
| 250 - 495 | PHP130.59 | PHP652.95 | PHP2,050.50 |
| 500 + | PHP126.672 | PHP633.36 | PHP6,060.00 |
*price indicative
- RS Stock No.:
- 726-009
- Mfr. Part No.:
- 3-144-638
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Rewireable | No | |
| Contact Gender | Male | |
| Shuttered | No | |
| Series | 6100-4 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder | ||
Rewireable No | ||
Contact Gender Male | ||
Shuttered No | ||
Series 6100-4 | ||
- COO (Country of Origin):
- CH
The Schurter IEC Appliance Inlet C14 Snap-In Mounting Front Side is a Compact and eco-conscious solution for electrical appliances. Manufactured with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Designed for unattended household appliances, it ensures safe and reliable operation under varying environmental conditions with compliance to international standards.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP30 protection according to IEC 60529 with operating temperature range from -25°C to 70°C
Snap-in panel thickness options from 1 to 3 mm with tolerance of +/- 0.05 mm
Related links
- Schurter C14 Straight Panel Mount IEC Connector 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector 10A
- Schurter C14 250V Female, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Schurter C14 Straight Panel Mount IEC Connector 10A
