3M 4-Way IDC Connector Female for Panel Mount, 1 Row
- RS Stock No.:
- 505-5314
- Mfr. Part No.:
- 37304-2165-0P0 FL
- Manufacturer:
- 3M
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP110.68
(exc. VAT)
PHP123.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | PHP110.68 | - |
| 50 - 249 | PHP107.35 | 3% |
| 250 + | PHP96.61 | 12% |
*price indicative
- RS Stock No.:
- 505-5314
- Mfr. Part No.:
- 37304-2165-0P0 FL
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | 373 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series 373 | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way Connector Male for Wire, 1 Row
- 3M 4-Way IDC Connector Male for Through Hole, 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Cable
- 3M 4-Way Connector Female for Panel Mount, 1 Row
- 3M 371 Series Terminal Plug 20AWG 3A IDC
- 3M 4-Way Connector Female for Wire, 1 Row