3M 4-Way IDC Connector Male for Cable
- RS Stock No.:
- 431-0878
- Mfr. Part No.:
- 37104-3122-000FL
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP213.50
(exc. VAT)
PHP239.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | PHP213.50 |
| 50 - 249 | PHP207.08 |
| 250 + | PHP200.87 |
*price indicative
- RS Stock No.:
- 431-0878
- Mfr. Part No.:
- 37104-3122-000FL
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Current | 3A | |
| Pitch | 2mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | 371 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Current 3A | ||
Pitch 2mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series 371 | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
Related links
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Through Hole, 1 Row
- 3M 4-Way IDC Connector Female for Panel Mount, 1 Row
- RS PRO 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row