Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save PHP347.60

View bulk pricing options

Subtotal (1 tube of 55 units)*

PHP2,716.45

(exc. VAT)

PHP3,042.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 660 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
55 - 55PHP49.39PHP2,716.45-
110 - 220PHP46.23PHP2,542.65PHP347.60
275 +PHP42.612PHP2,343.66PHP1,863.95

*price indicative

RS Stock No.:
213-8982
Mfr. Part No.:
661004152122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

3A

Pitch

2.54mm

Connector Gender

Female

Voltage

50V

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Orientation

Right Angle

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

WR-WTB

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

PBT

Contact Material

Phosphor Bronze

The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 24 to 22 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.

It works on the operating temperature from -40°C up to +125°C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy