Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 211-3591
- Mfr. Part No.:
- 690207101472
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
PHP2,355.26
(exc. VAT)
PHP2,637.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 27 - 108 | PHP87.232 | PHP2,355.26 |
| 135 - 243 | PHP81.669 | PHP2,205.06 |
| 270 - 513 | PHP75.243 | PHP2,031.56 |
| 540 + | PHP69.791 | PHP1,884.36 |
*price indicative
- RS Stock No.:
- 211-3591
- Mfr. Part No.:
- 690207101472
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V | |
| Orientation | Straight | |
| Contact Plating | Matt Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Series | WR-MM | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V | ||
Orientation Straight | ||
Contact Plating Matt Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Series WR-MM | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-MM transition connector has stamped contact. The contacts are made up of phosphor bronze.
It has matte tin over nickel contact plating
Related links
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- 3M 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Male for Cable, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
