3M 14-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 pack of 420 units)*

PHP143,331.84

(exc. VAT)

PHP160,531.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP143,331.84PHP341.266

*price indicative

RS Stock No.:
455-913
Mfr. Part No.:
4614-6000
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

5.5A

Pitch

2.54mm

Mount Type

Cable

Voltage

125V

Connector Gender

Male

Contact Plating

Gold, Nickel

Series

4600

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EIA-364-070, ASTM B689-97, MIL-G-45204, RoHS 2015/863, SAE AMS-QQ-N-290, UL File No. E68080

Contact Material

Beryllium Copper

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 14 Position Rectangular Plug Connector features IDC termination, gold-plated contacts, and is compatible with 26 to 28 AWG stranded or solid wires.

Feed Through

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy