Phoenix Contact 12-Way IDC Connector Female for Flange, 2 Row
- RS Stock No.:
- 924-218
- Mfr. Part No.:
- 1378542
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 154 units)*
PHP63,905.53
(exc. VAT)
PHP71,574.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP63,905.53 | PHP414.971 |
*price indicative
- RS Stock No.:
- 924-218
- Mfr. Part No.:
- 1378542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector Gender | Female | |
| Voltage | 29.9V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | FR 127 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60068-2-6:2007-12 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector Gender Female | ||
Voltage 29.9V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series FR 127 | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals IEC 60068-2-6:2007-12 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact IDC female connector is a versatile component designed for efficient electrical connections, accommodating a nominal current of 1.4 A and suitable for various applications requiring reliable connectivity.
Gold-plated contacts ensure stable long-term transfer quality
Pre-assembled options with flat-ribbon cable are available for immediate use
Latching flange mounting and snap-in locking enhance installation convenience
Durability tested for 500 insertion/withdrawal cycles, ensuring longevity
Related links
- Phoenix Contact 26-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 16-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 32-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 20-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 50-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 12-Way Connector
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
