Phoenix Contact 12-Way Connector
- RS Stock No.:
- 556-754
- Mfr. Part No.:
- 1399640
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP8,610.91
(exc. VAT)
PHP9,644.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,610.91 | PHP43.055 |
*price indicative
- RS Stock No.:
- 556-754
- Mfr. Part No.:
- 1399640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Pitch | 1.27mm | |
| Standards/Approvals | IEC 60112 | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Pitch 1.27mm | ||
Standards/Approvals IEC 60112 | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact strain relief solution is designed to enhance the structural integrity of your device while organising cables efficiently. With a sleek black housing made from high-quality LCP material, it ensures durability and a professional appearance. The product accommodates 12 positions with a precise 1.27 mm pitch, making it ideal for compact applications where space is at a premium. Engineered to streamline the connection process, it allows for easy integration into various designs. Additionally, its flame-retardant property ensures safety during operation. This offering from the FR 1.27 series provides an effective combination of functionality and reliability, catering to the demanding needs of modern electronic applications.
Aligns cables for improved management within devices
Offers design-in support with extensive MCAD/ECAD data
Available pre-assembled for quick and straightforward application
Lightweight construction contributes to overall device efficiency
Complies with stringent EU RoHS substance requirements for environmentally-conscious use
Related links
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact 12-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
