Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-597
- Mfr. Part No.:
- 667101210110
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP924.69
(exc. VAT)
PHP1,035.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 37 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP924.69 | PHP184.938 | - |
| 5 - 9 | PHP850.41 | PHP170.082 | 8% |
| 10 + | PHP767.56 | PHP153.512 | 16% |
*price indicative
- RS Stock No.:
- 881-597
- Mfr. Part No.:
- 667101210110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Mount Type | IDC | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-RAST | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Mount Type IDC | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-RAST | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing solution designed for secure locking in electronic applications. Its robust construction ensures optimal performance in various environmental conditions.
Rated for 4 A with a working voltage of 32 V (AC)
Constructed from PA66 with UL94 V-0 flammability rating
Designed for use with stranded wire sections from 24 to 22 AWG
Meets RoHS and REACh compliance for environmental standards
Related links
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
