Hirose 26-Way Connector Female for Cable, 2 Row
- RS Stock No.:
- 877-754
- Mfr. Part No.:
- HIF3MAW-26D-2.54R(63)
- Manufacturer:
- Hirose
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP2,698.81
(exc. VAT)
PHP3,022.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP2,698.81 | PHP539.762 | - |
| 5 + | PHP2,483.05 | PHP496.61 | 7% |
*price indicative
- RS Stock No.:
- 877-754
- Mfr. Part No.:
- HIF3MAW-26D-2.54R(63)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 26 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V ac | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3MAW | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 26 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V ac | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3MAW | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MY
The Hirose connector is designed for reliable electrical connections in various environmental conditions, ensuring stability and performance in applications requiring high standards for electric characteristics.
Operating temperature range from -55 °C to 85 °C
Rated for a maximum voltage of 200 V AC
Contact resistance capped at 15 mΩ to ensure low energy loss
Insulation resistance of 1000 MΩ minimises leakage
Tested for 500 cycles of mechanical operation without damage
Related links
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way Connector Female for Cable, 2 Row
- Hirose 14-Way Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row
