Hirose 10-Way Connector Female for Cable, 2 Row
- RS Stock No.:
- 877-752
- Mfr. Part No.:
- HIF3MAW-10D-2.54R(63)
- Manufacturer:
- Hirose
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP723.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,809.04
(exc. VAT)
PHP2,026.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,809.04 | PHP361.808 | - |
| 5 + | PHP1,664.28 | PHP332.856 | PHP723.80 |
*price indicative
- RS Stock No.:
- 877-752
- Mfr. Part No.:
- HIF3MAW-10D-2.54R(63)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V ac | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3MAW | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V ac | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3MAW | ||
Termination Type Wire | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MY
The Hirose connector is designed for reliable performance in various environments, providing robust connectivity solutions for electronic applications whilst offering high resistance to environmental factors.
Operating temperature range of -55 °C to 85 °C ensures adaptability in extreme conditions
Rated voltage of 200 V AC supports a wide range of electrical applications
85% maximum relative humidity operational rating enhances reliability under various moisture conditions
Related links
- Hirose 10-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way Connector Female for Cable, 2 Row
- Hirose 26-Way Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 2.54 mm Pitch 2 Row Straight
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row
