Amphenol ICC 50-Way Header Female for Through Hole, 4 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-200
Mfr. Part No.:
66900-050LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Number of Contacts

50

Number of Rows

4

Current

3A

Pitch

2.54mm

Mount Type

Through Hole

Voltage

500Vrms

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Plating

Termination Type

Pin

Minimum Operating Temperature

-65°C

Series

Quickie

Maximum Operating Temperature

125°C

Standards/Approvals

CUL E66906

Housing Material

Glass Filled, Thermoplastic Polyester

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol ICC connector provides a reliable solution for flat cable-to-board connections, utilising 2.54mm pitch IDC technology for efficient data transmission between components.

Constructed from glass-filled thermoplastic polyester for durability

Achieves a current rating of 1A continuous, ensuring stable performance

Designed with a pluggable connection for easy assembly

Compatible with wave soldering processes for enhanced manufacturing efficiency

Incorporates a dual-entry cover allowing for cable insertion from both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy