Amphenol ICC 50-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 796-844
- Mfr. Part No.:
- 71600-150LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
PHP33,716.64
(exc. VAT)
PHP37,762.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP33,716.64 | PHP168.583 |
*price indicative
- RS Stock No.:
- 796-844
- Mfr. Part No.:
- 71600-150LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 50 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 1000Vrms | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Series | Quickie IDC Cable-to-Board Connector System | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0 | |
| Housing Material | Thermoplastic Polyester | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 50 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 1000Vrms | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Series Quickie IDC Cable-to-Board Connector System | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0 | ||
Housing Material Thermoplastic Polyester | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is designed for reliable performance in demanding environments, offering Durable connections suitable for various applications. Its robust construction ensures longevity and operational efficiency in critical settings.
Features a premium design for enhanced reliability in extreme conditions
Constructed with high-quality materials for durability and strength
Ensures excellent conductivity for optimal performance in electrical applications
Facilitates easy installation and maintenance for user convenience
Related links
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol ICC 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol ICC 50-Way Header Female for Through Hole, 4 Row
- Amphenol Communications Solutions 64-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 4-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row
