HARTING 50-Way Connector Female for PCB, 2 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP49,852.45

(exc. VAT)

PHP55,834.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP49,852.45PHP498.525

*price indicative

RS Stock No.:
744-876
Mfr. Part No.:
09185507804
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

50

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Mount Type

PCB

Voltage

320V

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Series

SEK

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ANS 50P PL3 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for various applications

Closed end cover enhances protection against environmental factors

IDC insulation displacement termination ensures quick and reliable installation

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to heat

Grey colour allows for easy identification in complex assemblies

50 contacts enable high-density connections in Compact spaces

Performance level 3 according to IEC 60603-13 ensures compliance with industry standards

Copper alloy contacts enhance conductivity and reliability

Noble metal over Ni plating on the mating side improves corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy