HARTING 100-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 740-061
- Mfr. Part No.:
- 15291002502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP43,922.20
(exc. VAT)
PHP49,192.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP43,922.20 | PHP878.444 |
*price indicative
- RS Stock No.:
- 740-061
- Mfr. Part No.:
- 15291002502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for efficient electrical connections in various applications. With 100 contacts and IDC insulation displacement termination, it ensures reliable performance in demanding environments, supporting a wide temperature range.
Features & Benefits
Female connector provides secure and reliable electrical connections
IDC insulation displacement termination simplifies installation and reduces assembly time
Contacts: 100 ensures ample connectivity for complex applications
Straight orientation allows for straightforward PCB mounting
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable electrical performance
Performance level: 1 indicates suitability for a variety of applications
Liquid crystal polymer housing offers high thermal stability and mechanical strength
Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What type of mounting does this product require?
This product requires PCB mounting for installation.
Related links
- HARTING 100-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- HARTING 44-Way Female Connector Female for PCB, 2 Row
- HARTING 42-Way Female Connector Female for PCB, 2 Row
