HARTING 64-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 738-205
- Mfr. Part No.:
- 15290642502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
PHP47,146.57
(exc. VAT)
PHP52,804.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP47,146.57 | PHP628.621 |
*price indicative
- RS Stock No.:
- 738-205
- Mfr. Part No.:
- 15290642502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 64 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 64 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series Har Flex | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for efficient electrical connections in various applications. With 64 contacts and IDC insulation displacement termination, it ensures reliable performance in demanding environments, supporting a wide temperature range.
Features & Benefits
Female connector provides secure and reliable electrical connections
IDC insulation displacement termination simplifies installation and reduces assembly time
Contacts: 64 enables high-density connections in Compact spaces
Straight orientation allows for straightforward PCB mounting
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level: 1 indicates suitability for a range of applications
Liquid crystal polymer housing offers high thermal stability and mechanical strength
Maximum operating temperature of 125 °C supports demanding applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING 64-Way Connector Female for PCB, 2 Row
- HARTING 64-Way Connector Male for PCB, 2 Row
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 68-Way Female Connector Female for PCB, 2 Row
