HARTING 60-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-255
- Mfr. Part No.:
- 15290606502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
PHP47,484.33
(exc. VAT)
PHP53,182.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP47,484.33 | PHP633.124 |
*price indicative
- RS Stock No.:
- 737-255
- Mfr. Part No.:
- 15290606502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 60 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Voltage | 500V | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Gold Over Palladium Nickel | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EN | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 60 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Voltage 500V | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Gold Over Palladium Nickel | ||
Series Har Flex | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EN | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for reliable electrical connections in various applications. With 60 contacts arranged in two rows, it ensures efficient signal and power transmission, making it suitable for demanding environments.
Features & Benefits
Female connector design provides secure and reliable connections
60 contacts enhance connectivity options for complex systems
Dual-row configuration optimises space and improves organisation
Gold over palladium-nickel plating ensures excellent conductivity and corrosion resistance
Designed for high-performance applications in industrial settings
Compatible with various Harting series for versatile integration
Robust construction enhances durability and lifecycle performance
Easy installation process reduces setup time and effort
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in robotics and automated machinery
What type of plating is used on the contacts?
The contacts are plated with gold over palladium-nickel for enhanced conductivity.
Related links
- HARTING 60-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Connector Female for PCB, 2 Row
- HARTING 60-Way Connector Male for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- HARTING 100-Way Female Connector Female for PCB, 2 Row
