HARTING 34-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-110
- Mfr. Part No.:
- 0918534781358U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
PHP316,801.01
(exc. VAT)
PHP354,817.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP316,801.01 | PHP316.801 |
*price indicative
- RS Stock No.:
- 737-110
- Mfr. Part No.:
- 0918534781358U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 34 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | SEK | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 34 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series SEK | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 34P PL3 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications due to its robust construction and reliable performance.
Features & Benefits
Female connector provides a secure connection for board-to-cable applications
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
34 contacts in a straight orientation facilitate versatile connectivity options
Compliance with IEC 60603-13 guarantees adherence to international standards
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
Supplied in bulk quantities of 1000 pieces for large-scale applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant environmental standards.
Related links
- HARTING 34-Way Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row
- HARTING 34-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 34-Way IDC Connector Female for PCB
- 3M 34-Way Connector Female for Wire, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
