HARTING 36-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-056
- Mfr. Part No.:
- 15290362501000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP38,301.46
(exc. VAT)
PHP42,897.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP38,301.46 | PHP383.015 |
*price indicative
- RS Stock No.:
- 737-056
- Mfr. Part No.:
- 15290362501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 36 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 36 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series Har Flex | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system performance and reliability.
Features & Benefits
Robust design provides durability in demanding environments
High current capacity supports efficient power distribution
IP-rated protection ensures reliability in harsh conditions
Easy installation reduces downtime and labour costs
Compatible with various industrial protocols for versatile use
Lightweight materials enhance handling and installation
Compliance with industry standards ensures safety and reliability
Resistant to vibration and mechanical stress for long-term performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, this connector can be installed without the need for specialist tools.
Related links
- HARTING 36-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- HARTING 100-Way Female Connector Female for PCB, 2 Row
- HARTING 44-Way Female Connector Female for PCB, 2 Row
