Wurth Elektronik 10-Way Connector Female for Cable, 2 Row
- RS Stock No.:
- 736-065
- Mfr. Part No.:
- 62701023121
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP530.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP668.80
(exc. VAT)
PHP749.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP668.80 | PHP334.40 | - |
| 10 - 24 | PHP615.71 | PHP307.855 | PHP530.90 |
| 25 + | PHP555.47 | PHP277.735 | PHP2,833.25 |
*price indicative
- RS Stock No.:
- 736-065
- Mfr. Part No.:
- 62701023121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 50V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Vertical | |
| Contact Plating | Gold over Nickel | |
| Series | WR-BHD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL Approval E323964 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 50V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Vertical | ||
Contact Plating Gold over Nickel | ||
Series WR-BHD | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL Approval E323964 | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Connector is a robust and reliable solution designed for general electronic applications, facilitating seamless pin-to-pin connections with a pitch of 1.27mm, ensuring efficient data transmission.
Operating temperature range from -40°C to +105°C provides versatility in diverse environments
Rated for a maximum current of 1 A and a working voltage of 50 V, ensuring safe electrical performance
Insulator material of PBT with a UL94 V-0 flammability rating ensures safety and compliance
Related links
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 10-Way Connector Female for Cable, 2 Row
- TE Connectivity 10-Way Connector Female for Cable, 2 Row
- Yamaichi 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
