TE Connectivity 80-Way IDC Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 679-815
- Mfr. Part No.:
- 787900-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
PHP24,571.76
(exc. VAT)
PHP27,520.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP24,571.76 | PHP1,228.588 |
*price indicative
- RS Stock No.:
- 679-815
- Mfr. Part No.:
- 787900-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly designed for high-density board-to-board or cable-to-board connections. It features retention legs of halt tin. This assembly is lead-free (PB FREE), aligning with environmental compliance standards for applications. Its robust design supports reliable signal transmission in industrial, telecom, and data systems.
80 positions
Vertical orientation
RoHS compliant
Related links
- TE Connectivity 80-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 80-Way Connector Female for Cable, 2 Row
- 3M 80-Way IDC Connector Female for Cable, 2 Row
- Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
