3M IDC Connector Female
- RS Stock No.:
- 555-356
- Distrelec Article No.:
- 301-72-242
- Mfr. Part No.:
- 952
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP2,828.56
(exc. VAT)
PHP3,167.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,828.56 | PHP56.571 |
*price indicative
- RS Stock No.:
- 555-356
- Distrelec Article No.:
- 301-72-242
- Mfr. Part No.:
- 952
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Voltage | 600V | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Voltage 600V | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US