3M IDC Connector Female
- RS Stock No.:
- 555-354
- Distrelec Article No.:
- 301-72-101
- Mfr. Part No.:
- 951
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP1,813.79
(exc. VAT)
PHP2,031.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,813.79 | PHP36.276 |
*price indicative
- RS Stock No.:
- 555-354
- Distrelec Article No.:
- 301-72-101
- Mfr. Part No.:
- 951
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Connector Gender | Female | |
| Voltage | 600V | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Connector Gender Female | ||
Voltage 600V | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US