Tempatron 14-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 471-367
- Mfr. Part No.:
- D14-EG
- Manufacturer:
- Tempatron
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP771.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,028.11
(exc. VAT)
PHP1,151.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 390 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP102.811 | PHP1,028.11 | - |
| 250 - 740 | PHP99.727 | PHP997.27 | PHP771.00 |
| 750 - 1990 | PHP96.736 | PHP967.36 | PHP4,556.25 |
| 2000 - 3990 | PHP94.587 | PHP945.87 | PHP16,448.00 |
| 4000 + | PHP92.531 | PHP925.31 | PHP41,120.00 |
*price indicative
- RS Stock No.:
- 471-367
- Mfr. Part No.:
- D14-EG
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.8mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Voltage | 500V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polycarbonate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.8mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Mount Type Cable | ||
Voltage 500V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polycarbonate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IN
Style 2 DIL Plugs
DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCB
Black polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dc
Temperature range -55°C → +105°C
Standards
IDC2
Related links
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- 3M 14-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
- 3M 14-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
