3M 3-Way Connector Female for Wire, 1 Row
- RS Stock No.:
- 456-120
- Mfr. Part No.:
- 37B03-D162-W00 MB
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
PHP8,377.15
(exc. VAT)
PHP9,382.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,377.15 | PHP83.772 |
*price indicative
- RS Stock No.:
- 456-120
- Mfr. Part No.:
- 37B03-D162-W00 MB
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Voltage | 32V | |
| Mount Type | Wire | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Series | 37B | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Voltage 32V | ||
Mount Type Wire | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Series 37B | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M 3-position rectangular plug connector features IDC termination with gold contacts and supports 20 to 26 AWG wire.
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Wire Type Discrete
Related links
- 3M 3-Way Connector Female for Wire, 1 Row
- 3M 3-Way Connector Male for Wire, 1 Row
- 3M 3-Way Connector Female for Panel Mount, 1 Row
- 3M 4-Way Connector Female for Wire, 1 Row
- 3M 4-Way Connector Male for Wire, 1 Row
- 3M 3-Way IDC Connector for Cable, 1 Row
- 3M 3-Way IDC Connector Male for Cable, 1 Row
- 3M 3-Way IDC Connector Female for Cable, 1 Row