3M 3-Way Connector Female for Panel Mount, 1 Row

Subtotal (1 pack of 100 units)*

PHP8,600.77

(exc. VAT)

PHP9,632.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,600.77PHP86.008

*price indicative

RS Stock No.:
455-880
Mfr. Part No.:
37B03-D162-WP0 MB
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

3

Product Type

Connector

Number of Rows

1

Current

3A

Pitch

2mm

Voltage

32V

Connector Gender

Female

Mount Type

Panel Mount

Contact Plating

Nickel

Series

37B

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

65°C

Standards/Approvals

No

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M 3 Position Rectangular Receptacle Connector with IDC Termination, featuring gold-plated contacts, compatible with 20 to 26 AWG wires.

Mounting Type Free Hanging (In-Line)

Fastening Type Latch Lock

Wire Type Discrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy