3M 16-Way Connector Female for Panel Mount, 4 Row
- RS Stock No.:
- 456-063
- Mfr. Part No.:
- 3S816-0PS4-B00 PS
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
PHP62,668.44
(exc. VAT)
PHP70,188.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP62,668.44 | PHP626.684 |
*price indicative
- RS Stock No.:
- 456-063
- Mfr. Part No.:
- 3S816-0PS4-B00 PS
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Number of Rows | 4 | |
| Current | 2A | |
| Pitch | 3mm | |
| Connector Gender | Female | |
| Voltage | 32V | |
| Mount Type | Panel Mount | |
| Contact Plating | Nickel | |
| Series | 3S8XX-0XXX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Number of Rows 4 | ||
Current 2A | ||
Pitch 3mm | ||
Connector Gender Female | ||
Voltage 32V | ||
Mount Type Panel Mount | ||
Contact Plating Nickel | ||
Series 3S8XX-0XXX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Position adapter connector features plug-to-plug male pins with a pin spacing of 3.00mm.
Number of Rows 3
Mounting Type Panel Mount and Snap-In
Related links
- 3M 16-Way Connector Female for Panel Mount, 4 Row
- 3M 12-Way Connector Female for Panel Mount, 4 Row
- 3M 16-Way Connector for Cable, 4 Row
- 3M 16-Way Connector Female for Wire, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Wire, 2 Row